Lapp EPIC H-B 16 Series Rectangular Base, kit contents: 1 x 16 Way Base, 1 x M32 Cable Gland, M32
- RS Stock No.:
- 456-468
- Mfr. Part No.:
- 53112040+79085400
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€54.00
(exc. VAT)
€66.42
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €54.00 | - |
| 10 + | €49.67 | 8% |
*price indicative
- RS Stock No.:
- 456-468
- Mfr. Part No.:
- 53112040+79085400
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Rectangular Base | |
| Kit Contents | 1 x 16 Way Base, 1 x M32 Cable Gland | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Series | EPIC H-B 16 | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Rectangular Base | ||
Kit Contents 1 x 16 Way Base, 1 x M32 Cable Gland | ||
IP Rating IP65 | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 11mm | ||
Minimum Operating Temperature -40°C | ||
Series EPIC H-B 16 | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces - 53112040+79085400
This cable gland kit provides a complete solution for securing and sealing cables where they enter enclosures in industrial settings. Supplied as a multi-piece assembly, it is intended for panel or enclosure installations where environmental protection and mechanical retention are required. The set is configured for use across automation, electrical, electronics and mechanical equipment that require robust cable entry components.
Features and Benefits:
• IP68 IP69 rated protection for immersion and washdown environments
• Includes lamellar cage insert for reliable conductor grip
• O-ring seal delivers enhanced sealing against liquids
• Sealing ring prevents ingress at the cable Interface
• Cap nut enables secure panel-mounted fastening
• Supplied as a 25-piece industrial kit for multiple terminations
• Includes lamellar cage insert for reliable conductor grip
• O-ring seal delivers enhanced sealing against liquids
• Sealing ring prevents ingress at the cable Interface
• Cap nut enables secure panel-mounted fastening
• Supplied as a 25-piece industrial kit for multiple terminations
Applications
• Suitable for cable entry on control cabinets exposed to washdowns
• Ideal for automation panels requiring high ingress protection
• Used with industrial sensors and actuators in harsh environments
• Can be used for electrical enclosures in manufacturing plants
• Used for retrofitting cable entries during maintenance operations
• Ideal for automation panels requiring high ingress protection
• Used with industrial sensors and actuators in harsh environments
• Can be used for electrical enclosures in manufacturing plants
• Used for retrofitting cable entries during maintenance operations
What components are included to ensure mechanical retention of cables?
The kit contains a lamellar cage style insert that clamps conductors within the gland body to prevent pull-out and movement under vibration.
How does the kit maintain sealing integrity in high-pressure cleaning scenarios?
An O-ring combined with a dedicated sealing ring creates dual sealing interfaces that resist water ingress during immersion and high-pressure washing.
Does the kit support panel-mounted installations?
Yes, a cap nut is provided to secure the assembly through a panel cut-out and create a firm attachment point for the gland body.
What approvals and standards relate to electrical and safety expectations?
The components comply with recognised industry standards covering construction, ingress protection and cable gland testing under authoritative certification programmes.
Related links
- Lapp EPIC H-B 6 Series 25 Rectangular Base 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 24 Series 25 Rectangular Base 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 16 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Rectangular Base 1 x M32 Cable Gland, M25
- Lapp EPIC H-B 24 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Rectangular Hood 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 6 Series 25 Rectangular Hood 1 x M25 Cable Gland, M25
- Lapp SKINTOP MS-M Series 25 Cable Gland M32
