RS PRO 16oz Yellow Yarn Mop Head
- RS Stock No.:
- 560-763
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.87
(exc. VAT)
€14.60
(inc. VAT)
- RS Stock No.:
- 560-763
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Yarn Mop Head | |
| Material | Yarn | |
| Colour | Yellow | |
| Size | 16oz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Yarn Mop Head | ||
Material Yarn | ||
Colour Yellow | ||
Size 16oz | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

