Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Cable Trunking Accessories
Schneider Electric uPVC Cable Trunking Accessory, 145 x 40mm, Cableline
RS Stock No.:
563-719
Mfr. Part No.:
CLI3
Manufacturer:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
563-719
Mfr. Part No.:
CLI3
Manufacturer:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet CLI3
RoHS Status: Not Applicable
Statement of conformity
Cableline Internal Angle
Dimensions: stock no.
563-719
145 x 40mm and
226-1314
180 x 52mm
Approvals
BS4678: Part 4
Attribute
Value
Trunking Accessory Type
Internal Angle
Material
uPVC
Width
40 mm
Height
145mm
Dimensions
145 x 40mm
Series
Cableline