- RS Stock No.:
- 582-035
- Mfr. Part No.:
- RS01/582035.000
- Manufacturer:
- Perancea
16 In stock for delivery within 2 working days
Added
Price Each
€6.65
(exc. VAT)
€8.18
(inc. VAT)
Units | Per unit |
1 - 14 | €6.65 |
15 - 24 | €6.31 |
25 + | €6.10 |
- RS Stock No.:
- 582-035
- Mfr. Part No.:
- RS01/582035.000
- Manufacturer:
- Perancea
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
8-Pin (octal) and 11-Pin (B11A) Plug-in Cases with covers
Peranceas plug-in cases provide environmental protection for packaging small assemblies in applications including timers, machine tool cycling, light controllers and control panels in the electronics and electrical industry sectors. Tubular brass electrical pins are electro-tinned over a nickel flash for easy wire insertion and solderability. They are manufactured for high reliability and repeated plugging and unplugging.
Features and Benefits:
Black glass-filled nylon bases, incorporating location for PC cards
Easy plug-in replacements that are interchangeable
High impact resistant snap-fit polycarbonate covers
Label recess is moulded into the cover top
Finish: external surfaces are textured except central area around pins and numbering
Easy plug-in replacements that are interchangeable
High impact resistant snap-fit polycarbonate covers
Label recess is moulded into the cover top
Finish: external surfaces are textured except central area around pins and numbering
Typical Applications
Test and Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Different sizes available which include:
Frequently Asked Questions
Does this product have FRI shielding?
No, this product is not FRI Shielded
No, this product is not FRI Shielded
Note
Kit consists of 1 x base and 1 x case.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 43 mm |
External Height | 50 mm |
External Width | 50 mm |
External Dimensions | 43 x 50 x 50mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | MIMRAM |