OKW Shell-Type Case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP65, 190 x 138 x 45mm
- RS Stock No.:
- 583-230
- Mfr. Part No.:
- A9413338+A9114111
- Manufacturer:
- OKW
57 In stock for delivery within 2 working days
Added
Price Each
€44.37
(exc. VAT)
€54.58
(inc. VAT)
Units | Per unit |
1 - 14 | €44.37 |
15 - 24 | €42.10 |
25 + | €40.73 |
- RS Stock No.:
- 583-230
- Mfr. Part No.:
- A9413338+A9114111
- Manufacturer:
- OKW
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High Impact, Polystyrene
Anodised aluminium front panels
Battery compartment with slide in snap locking cover
PCBs can be mounted either vertically in guides, or horizontally on pillars with No. 4 self tappers
Stock nos 583-230 and 583-246 accept 100x160 eurocards
Battery connector required for PP3 models, AA models supplied with a series connecting tag
Battery compartment with slide in snap locking cover
PCBs can be mounted either vertically in guides, or horizontally on pillars with No. 4 self tappers
Stock nos 583-230 and 583-246 accept 100x160 eurocards
Battery connector required for PP3 models, AA models supplied with a series connecting tag
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 190 mm |
External Width | 138 mm |
External Height | 45 mm |
Integral Battery Compartment | Yes |
IP Rating | IP65 |
Colour | White |
External Dimensions | 190 x 138 x 45mm |
Series | Shell-Type Case |