- RS Stock No.:
- 596-078
- Manufacturer:
- RS PRO
- RS Stock No.:
- 596-078
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Panasonic CR Lithium Button Batteries
CR Series Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.
Features and benefits:
These CR batteries feature lithium chemistry, which has a high energy density.
Non-Rechargeable
Wide operating temperature range
The self-discharge on this range of coin cells is low, giving them an excellent shelf life
Resistant to vibration, shock and acceleration
They have excellent reliability and a high capacity
The batteries with PCB pins have a vertical or horizontal orientation
Non-Rechargeable
Wide operating temperature range
The self-discharge on this range of coin cells is low, giving them an excellent shelf life
Resistant to vibration, shock and acceleration
They have excellent reliability and a high capacity
The batteries with PCB pins have a vertical or horizontal orientation
Typical Applications
Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Calculators
Car keys
Toys
Cameras / film equipment
Watches
Hearing aids
Calculators
Car keys
Toys
Cameras / film equipment
Watches
Hearing aids
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.
Specifications
Attribute | Value |
---|---|
Size | CR2016 |
Chemistry | Lithium Manganese Dioxide |
Nominal Voltage | 3V |
Capacity | 90mAh |
Terminal Type | Standard |
Diameter | 20mm |
Dimensions | 20 x 1.6mm |