RS PRO CR2025 Coin Battery, 3V, 20mm Diameter
- RS Stock No.:
- 596-090
- Manufacturer:
- RS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€3.50
(exc. VAT)
€4.30
(inc. VAT)
- RS Stock No.:
- 596-090
- Manufacturer:
- RS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Size | CR2025 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 160mAh | |
| Terminal Type | Standard | |
| Diameter | 20mm | |
| Dimensions | 20 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand RS | ||
Size CR2025 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 160mAh | ||
Terminal Type Standard | ||
Diameter 20mm | ||
Dimensions 20 x 2.5mm | ||
RoHS Status: Not Applicable
Related links
- Murata CR2032 Coin Battery 20mm Diameter
- RS PRO CR2016 Coin Battery 20mm Diameter
- Ansmann CR2032 Coin Battery 20mm Diameter
- RS PRO CR2032 Coin Battery 20mm Diameter
- Murata CR2025 Button Battery 20mm Diameter
- Varta CR2025 Coin Battery 20 mm Diameter, 5 Pack
- RS PRO CR1220 Coin Battery 12.5mm Diameter
- RS PRO CR2450 Coin Battery 24.5mm Diameter
