Yuasa 12V Faston 4.8mm Sealed Lead Acid Battery, 7Ah
- RS Stock No.:
- 614-1933
- Mfr. Part No.:
- Y7-12FR
- Manufacturer:
- Yuasa
8 Within 1 working day(s) (IE stock)
46 Within 2 working day(s) (EU stock)
Price Each
€42.88
(exc. VAT)
€52.74
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €42.88 |
5 - 9 | €40.52 |
10 + | €38.20 |
- RS Stock No.:
- 614-1933
- Mfr. Part No.:
- Y7-12FR
- Manufacturer:
- Yuasa
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Yuasa YUVOLT Series Lead Acid Batteries
The Yuasa YUVOLT series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.
Why would you buy a YUVOLT rechargeable battery?
YUVOLT batteries are almost entirely maintenance-free with perfectly sealed construction and the recombination of gases within the cell. The YUVOLT batteries use a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The electrolyte is retained in the separator material and there is no free electrolyte to escape from the cells.
Features & Benefits
Lead Acid (SLA)
Sealed battery
Rechargeable
Absorbed Glass Matt (AGM) technology with no free acid
Superb recovery from deep discharge
Gas recombination technology
Useable in any orientation (except continuously inverted)
Flame retardant options
Voltage: 6 V, 8V or 12 V
Terminal type: Plug, Faston, M5 & M8 female
Eurobat Classification: 3 to 5 Years
Sealed battery
Rechargeable
Absorbed Glass Matt (AGM) technology with no free acid
Superb recovery from deep discharge
Gas recombination technology
Useable in any orientation (except continuously inverted)
Flame retardant options
Voltage: 6 V, 8V or 12 V
Terminal type: Plug, Faston, M5 & M8 female
Eurobat Classification: 3 to 5 Years
Operating Temperature Range
Storage: -20 °C to +60 °C
Charge: -15 °C to +50 °C
Discharge: -20 °C to +60 °C
Charge: -15 °C to +50 °C
Discharge: -20 °C to +60 °C
Yuasa YUVOLT Series Lead Acid Battery Options
Terminal Type: Plug-In
Y0.8-12: 12V, 8Ah, RS stock no: 187-5724
Terminal Type: Faston
Y1.2-12FR: 12V, 1.2Ah, RS stock no: 614-1905
Y1.2-12: 12V, 1.2Ah, RS stock no: 614-2447
Y12-12FR: 6V, 12Ah, RS stock no: 614-1949
Y12-6L: 12V, 12Ah, RS stock no: 614-1999
Y12-12: 12V, 12Ah, RS stock no: 614-2475
Y2.1-12: 12V, 2.1Ah, RS stock no: 614-2009
Y2.9-12: 12V, 2.9 Ah, RS stock no: 739-8480
Y38-12I: 12V, 38Ah, RS stock no: 614-2532
Y7-12: 12V, 7Ah, RS stock no: 614-2469
Y7-12FR: 12V, 7Ah; RS stock no: 614-1933
Terminal Type: M5 (Female)
Y17-12I: 12V, 17Ah, RS stock no: 614-2481
Y17-12IFR: 12V, 17Ah, RS stock no: 614-1955
Y24-12IFR: 12V, 24Ah, RS stock no: 614-1961
Y24-12I: 12V, 24Ah, RS stock no: 614-2526
Terminal Type: M8 Female
Y100-12: 12V,111 Ah, RS stock no: 614-2015
Y0.8-12: 12V, 8Ah, RS stock no: 187-5724
Terminal Type: Faston
Y1.2-12FR: 12V, 1.2Ah, RS stock no: 614-1905
Y1.2-12: 12V, 1.2Ah, RS stock no: 614-2447
Y12-12FR: 6V, 12Ah, RS stock no: 614-1949
Y12-6L: 12V, 12Ah, RS stock no: 614-1999
Y12-12: 12V, 12Ah, RS stock no: 614-2475
Y2.1-12: 12V, 2.1Ah, RS stock no: 614-2009
Y2.9-12: 12V, 2.9 Ah, RS stock no: 739-8480
Y38-12I: 12V, 38Ah, RS stock no: 614-2532
Y7-12: 12V, 7Ah, RS stock no: 614-2469
Y7-12FR: 12V, 7Ah; RS stock no: 614-1933
Terminal Type: M5 (Female)
Y17-12I: 12V, 17Ah, RS stock no: 614-2481
Y17-12IFR: 12V, 17Ah, RS stock no: 614-1955
Y24-12IFR: 12V, 24Ah, RS stock no: 614-1961
Y24-12I: 12V, 24Ah, RS stock no: 614-2526
Terminal Type: M8 Female
Y100-12: 12V,111 Ah, RS stock no: 614-2015
Typical Applications
Alarm Systems
Communication Equipment
Emergency Lighting
Fire and Security Systems
Communication Equipment
Emergency Lighting
Fire and Security Systems
Chargers
Battery chargers are available separately - browse Yuasa battery chargers
FAQ's
What are lead-acid rechargeable batteries used for?
Lead-acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead-acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.
Are Lead Acid Rechargeable Batteries Harmful?
Lead-acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Lead-acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead-acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.
Are Lead Acid Rechargeable Batteries Harmful?
Lead-acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Attribute | Value |
---|---|
Capacity | 7Ah |
Nominal Voltage | 12V |
Construction | VRLA AGM |
Terminal Type | Faston 4.8mm |
Flame Resistant | Yes |
Dimensions | 98 x 151 x 65mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Designed for Cyclic Application | No |
Application | Stand by Use |
Designed High Rate Application | No |
Chemistry | Lead Acid |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -20 → +60°C |
Brand Range | YUASA YUVOLT |
Weight | 2.7kg |