Waldmann LED Machine Light, 95 → 240 V
- RS Stock No.:
- 614-2059
- Mfr. Part No.:
- 112 426 000
- Manufacturer:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 614-2059
- Mfr. Part No.:
- 112 426 000
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Flexible Arm | |
| Voltage Rating | 95 → 240 V | |
| Wattage | 2.6 W | |
| Arm Type | Flexible | |
| Maximum Reach | 600mm | |
| Mains Plug Type | Type C - Europlug | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Flexible Arm | ||
Voltage Rating 95 → 240 V | ||
Wattage 2.6 W | ||
Arm Type Flexible | ||
Maximum Reach 600mm | ||
Mains Plug Type Type C - Europlug | ||
- COO (Country of Origin):
- DE
Related links
- Waldmann LED Machine Light IP20, 523 Arm Length
- Waldmann LED Machine Light 538.5mm Arm Length
- Waldmann LED Machine Light IP20 600mm Arm Length
- Waldmann LED Machine Light IP20, 400mm Arm Length
- Waldmann LED Machine Light 240 V ac IP67 600 mm Arm Length 600 mm
- Waldmann LED Task Light 3 x 3 W 600mm Reach, 600mm Arm Length
- Waldmann LED Machine Light IP67, 1.5 m
- Waldmann LED Machine Light IP65, 600mm Arm Length
