- RS Stock No.:
- 615-8032
- Mfr. Part No.:
- MPF25/04-1-RS
- Manufacturer:
- BM Polyco
Discontinued product
- RS Stock No.:
- 615-8032
- Mfr. Part No.:
- MPF25/04-1-RS
- Manufacturer:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Finesse - Blue & Clear PVC - Powdered & Powder Free
Food, Electronics, Laboratory, Pharmaceutical, Hospitals & Clinics, Clean Rooms (PF)
Soft vinyl provides high level of comfort, dexterity and tactility
Strong enough to be reusable
Ambidextrous, fits either hand
Powered Version: 615-8026, 615-8048 and 615-8054
Power Free Version: 615-8004, 615-8010 and 615-8032
Soft vinyl provides high level of comfort, dexterity and tactility
Strong enough to be reusable
Ambidextrous, fits either hand
Powered Version: 615-8026, 615-8048 and 615-8054
Power Free Version: 615-8004, 615-8010 and 615-8032
Applications:
Final stages of fruit and vegetable processing, with no fatty additives
Double bagged for minimal contamination
Double bagged for minimal contamination
Standards
EN374, EN374
Specifications
Attribute | Value |
---|---|
Glove Size | 9.5, XL |
Glove Material | Vinyl |
Colour | Clear |
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | Finesse |
Food Safe | Yes |
Anti-Static | Yes |
Accepted Quality Level AQL | 1.5 |
- RS Stock No.:
- 615-8032
- Mfr. Part No.:
- MPF25/04-1-RS
- Manufacturer:
- BM Polyco