Amphenol Communications Solutions Female Edge Connector, Through Hole Mount, 36-Contacts, 2mm Pitch, 2-Row, Solder
- RS Stock No.:
- 615-9518
- Mfr. Part No.:
- 10018783-11110TLF
- Manufacturer:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 615-9518
- Mfr. Part No.:
- 10018783-11110TLF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
Product Details
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Approvals
UL94V-0
Approvals
UL94V-0
Edge Connectors - FCI Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 36 |
Number of Rows | 2 |
Pitch | 2mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Housing Material | Nylon |
Width | 11.25mm |
Card Type | PCI, PCIe |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Depth | 8.8mm |
Length | 25mm |
- RS Stock No.:
- 615-9518
- Mfr. Part No.:
- 10018783-11110TLF
- Manufacturer:
- Amphenol Communications Solutions