- RS Stock No.:
- 615-9546
- Mfr. Part No.:
- 10042618-002LF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 615-9546
- Mfr. Part No.:
- 10042618-002LF
- Manufacturer:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Length | 23.8mm |
Width | 19mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Depth | 16.21mm |
- RS Stock No.:
- 615-9546
- Mfr. Part No.:
- 10042618-002LF
- Manufacturer:
- Amphenol FCI