- RS Stock No.:
- 619-2795
- Mfr. Part No.:
- 540105
- Manufacturer:
- Pilz
3 In stock for delivery within 2 working days
Added
Price Each
€310.96
(exc. VAT)
€382.48
(inc. VAT)
Units | Per unit |
1 + | €310.96 |
- RS Stock No.:
- 619-2795
- Mfr. Part No.:
- 540105
- Manufacturer:
- Pilz
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
PSENcode Large Non-Contact Safety Switch, Hazardous Area
The PSEN cs1.1p safety switch (stock no. 918-6689) is coded and switches with an actuator from the PSEN cs1.1 series. There is no restriction on the number of times the actuator can be used and reset.
The PSEN cs2.13p safety switch (stock no. 619-2795) is fully coded and switches with an actuator from the PSEN cs2.1 series. These actuators must be taught. It can be taught up to a maximum of 8 times but only 1 actuator at a time is taught.
The PSEN cs2.13p safety switch (stock no. 619-2795) is fully coded and switches with an actuator from the PSEN cs2.1 series. These actuators must be taught. It can be taught up to a maximum of 8 times but only 1 actuator at a time is taught.
Features and Benefits
Series connection, more than 10 safety switches in sequence to Cat 4 of EN954-1
Switch reacts to a single actuator but can be taught a new actuator up to 8 times
5 directions of actuation
M12 connection, 8-pin
For use in EX area Category 3, Zones 2 and 22 in accordance with EN50021
IP67 protection
Switch reacts to a single actuator but can be taught a new actuator up to 8 times
5 directions of actuation
M12 connection, 8-pin
For use in EX area Category 3, Zones 2 and 22 in accordance with EN50021
IP67 protection
Note
When the safety gate is closed the switch provides 2 N/C semiconductor outputs.
Caution
EN60947-5-3 standard is only met if entire system consisting of safety switch (PSENcode), actuator (PSENcode) and a safety monitoring module (PNOZ X or PNOZmulti) is used.
Standards
EN954-1 (Cat 4), EN60204-1, EN60947-5-3.
Group and Category
II 3GD EEx nC IIC T6; TUV
Certificate No.
EX8 04 11 20132 014
Approvals
CE, cULus Listed, ATEX, TÜV, FCC, IC, ECOLAB.
Supplied with
Actuator
Caution
EN60947-5-3 standard is only met if entire system consisting of safety switch (PSENcode), actuator (PSENcode) and a safety monitoring module (PNOZ X or PNOZmulti) is used
Approvals
BG, cUL, CCC, TUV, ATEX
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Coded |
Sensor Principle | Transponder |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 15 mm |
Series | PSENmag |
IP Rating | IP67 |
Hazardous Area Certification | ATEX |
Depth | 40mm |
Length | 75mm |
Number of Approach Directions | 5 |
Width | 40mm |
- RS Stock No.:
- 619-2795
- Mfr. Part No.:
- 540105
- Manufacturer:
- Pilz