Phoenix Contact Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, Male, IP68, SACC Series

Bulk discount available

Subtotal (1 unit)*

€25.15

(exc. VAT)

€30.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.15
5 - 24€23.84
25 - 49€22.61
50 +€21.36

*price indicative

RS Stock No.:
648-6438
Mfr. Part No.:
1506765
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Current

4A

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

SACC

Orientation

Straight

Coding

A

Voltage

30.0V

Mating Type

A Coded

Shell Size

M8

Minimum Operating Temperature

-25°C

Termination Type

Quick Connect

Housing Material

Polymer

Maximum Operating Temperature

90°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

M8 Sensor / Actuator Plugs and Sockets for Field Cabling


From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M8 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors are available with classic screw termination or with Piercecon termination for rapid field installation. With an IP68 ingress rating, the Phoenix M8 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies.

What is Piercecon?


Piercecon technology is a revolutionary connection method for rapid termination. Piercecon provides maximum contact density for connections where installation space it tight. The contact is made via a contact pin which pierces the single wires axially.

Features and Benefits


• IP68 Ingress rating

• Resistant to vibration and shock

• Knurled locking ring for easy finger operation

• Quick connect screw or auto piercing termination

• M8 connector IEC 61076-2-104

• A coded for sensors and actuators

Applications


The Phoenix Contact M8 circular connectors are typically utilized in industrial field applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are

• Robotics

• Industrial Automation

• Machine guarding

• Process Control

• Instrumentation

• Assembly lines

Environment


The M8 threaded sensor connectors from Phoenix have an IP68 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.

FAQ


Q – How robust are the connectors?

A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.

Q – Are the connectors easy to terminate?

A - This range of M8 connectors are very easy to connect. They either have classic screw termination or Piercecon fast field termination.

Termination Types


648-6400 is a 3 pole plug with screw connection

648-6422 is a 4 pole plug with screw connection

648-6365 is a 3 pole socket with screw connection

648-6387 is a 4 pole socket with screw connection

648-6371 is a 3 pole socket with Piercecon rapid connection

648-6393 is a 4 pole socket with Piercecon rapid connection

648-6416 is a 3 pole plug with Piercecon rapid connection

648-6438 is a 4 pole plug with Piercecon rapid connection

Related links