- RS Stock No.:
- 648-6589
- Mfr. Part No.:
- 1681473
- Manufacturer:
- Phoenix Contact
6 In stock for delivery within 2 working days
Added
Price Each
€21.88
(exc. VAT)
€26.91
(inc. VAT)
Units | Per unit |
1 - 4 | €21.88 |
5 - 24 | €20.79 |
25 - 49 | €19.71 |
50 + | €18.62 |
- RS Stock No.:
- 648-6589
- Mfr. Part No.:
- 1681473
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
M12 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors feature screw termination or for rapid field installation. With an IP67 ingress rating, the Phoenix M12 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies. Available in both plugs and sockets with straight or right angle cable entry.
Features and Benefits
• IP67 ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw termination
• M12 connector IEC 61076-2-101
• A coded for sensors and actuators
• Straight or 90° cable entry
• PG7 cable gland for maximum cable retention
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw termination
• M12 connector IEC 61076-2-101
• A coded for sensors and actuators
• Straight or 90° cable entry
• PG7 cable gland for maximum cable retention
Applications
The Phoenix Contact M12 circular connectors are typically utilized in industrial field and automation applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are
• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines
Environment
The M12 threaded sensor connectors from Phoenix have an IP67 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.
FAQ
Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.
Connector Types
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Body Orientation | Right Angle |
Voltage Rating | 60 V |
Coding | A |
Mating Type | Threaded |
Contact Plating | Bronze |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 648-6589
- Mfr. Part No.:
- 1681473
- Manufacturer:
- Phoenix Contact