Type F - German Schuko 5 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V
- RS Stock No.:
- 652-0415
- Mfr. Part No.:
- 0201X00052301
- Manufacturer:
- Bodo Ehmann
116 In stock for delivery within 2 working days
Price Each
€45.51
(exc. VAT)
€55.98
(inc. VAT)
Units | Per unit |
---|---|
1 - 10 | €45.51 |
11 - 25 | €43.09 |
26 + | €40.40 |
- RS Stock No.:
- 652-0415
- Mfr. Part No.:
- 0201X00052301
- Manufacturer:
- Bodo Ehmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bodo Ehmann VARIO® LINEA Universal Schuko Type F Socket Strips
Bodo Ehmann VARIO® LINEA socket strips available with a choice of Schuko socket quantities, cord lengths and choice of power switch:
652-0437: 5 Schuko sockets and 1.5m power cord and Schuko plug
652-0415: 5 Schuko sockets and 1.5m power cord, Schuko plug and 2-pole illuminated switch
652-0443: 7 Schuko sockets and 1.5m power cord with Schuko plug
652-0421: 7 Schuko sockets and 1.5m power cord with Schuko plug and 2-pole illuminated switch
652-0437: 5 Schuko sockets and 1.5m power cord and Schuko plug
652-0415: 5 Schuko sockets and 1.5m power cord, Schuko plug and 2-pole illuminated switch
652-0443: 7 Schuko sockets and 1.5m power cord with Schuko plug
652-0421: 7 Schuko sockets and 1.5m power cord with Schuko plug and 2-pole illuminated switch
Constructed from robust grey plastic
Built-in round Schuko sockets mounted at 90°
64mm Socket spacing
Fitted with a H05VV-F 3G 1.5mm.sq cord terminated with a Schuko plug
Increased touch protection
Mounting possible via specially designed end caps
Built-in round Schuko sockets mounted at 90°
64mm Socket spacing
Fitted with a H05VV-F 3G 1.5mm.sq cord terminated with a Schuko plug
Increased touch protection
Mounting possible via specially designed end caps
Bodo Ehmann Trailing Sockets
Specifications
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Type F - German Schuko |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 1.5m |
Switchable | Yes |
Surge Protection | No |
Voltage Rating | 250 V |
Current Rating | 16A |
Corded | Yes |
Colour | Black, Grey |
RCD Protected | No |
Power Indicator | Yes |
Sheath Colour | Black |
Number Of Cores | 3 |
Sheath Material | PVC |
Cross Sectional Area | 1.5mm² |