- RS Stock No.:
- 661-4721
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price Each
€135.41
(exc. VAT)
€166.55
(inc. VAT)
Units | Per unit |
1 - 2 | €135.41 |
3 - 9 | €125.93 |
10 - 29 | €119.16 |
30 + | €108.33 |
- RS Stock No.:
- 661-4721
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Stainless Steel Angles - 2m
Get your projects started with RS PRO stainless-steel angles, your go-to solution for sturdy structural support in a variety of applications. Made from high-quality 340S31 stainless steel, this 2 m angle features two equal-length legs perpendicular to each other, forming the classic 'L' shape. Ideal for use in buildings, frames, supports, and machinery, RS PRO Stainless-Steel Angles provide the strength and stability you need for your projects.
Why Choose Stainless-Steel Angles from RS PRO?
Versatile Construction: Adaptable to both hot-rolled and cold-forming, with a range of surface finishes to match your aesthetic or functional requirements.
Non-Magnetic Properties: With its non-magnetic nature, this product won't interfere with electrical currents, making it suitable for supporting sensitive equipment.
Weldable: Easily weldable for added versatility in fabrication and installation processes.
Non-Magnetic Properties: With its non-magnetic nature, this product won't interfere with electrical currents, making it suitable for supporting sensitive equipment.
Weldable: Easily weldable for added versatility in fabrication and installation processes.
Features and Benefits
- General purpose use
- Non-magnetic
- Stainless steel - 340S31
- Ability to be welded
- Corrosion resistance
Variants Available Separately
Applications
- Construction
- Manufacturing
- Industrial applications
Standards
BS970 pt 1; BSEN10051
Specifications
Attribute | Value |
---|---|
Form | Angle |
Length | 2m |
Material | Stainless Steel |
Width | 38mm |
Height | 38mm |
Thickness | 3mm |
Material Grade | 304S31 |