- RS Stock No.:
- 661-677
- Mfr. Part No.:
- 4PTAA9-1
- Manufacturer:
- Weller
315 In stock for delivery within 2 working days
Added
Price Each
€6.66
(exc. VAT)
€8.19
(inc. VAT)
Units | Per unit |
1 + | €6.66 |
- RS Stock No.:
- 661-677
- Mfr. Part No.:
- 4PTAA9-1
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Hoof |
Model Number | PT AA9 |
For Use With | TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 |
Tip Size | 1.6 mm |
Tip Series | PT |
- RS Stock No.:
- 661-677
- Mfr. Part No.:
- 4PTAA9-1
- Manufacturer:
- Weller