Honeywell Push Button Switch, Momentary, Panel Mount, DPST
- RS Stock No.:
- 664-165
- Mfr. Part No.:
- AML31FBA4AC
- Manufacturer:
- Honeywell
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-165
- Mfr. Part No.:
- AML31FBA4AC
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Switch Operation | Momentary | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPST | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Manufacturer Part No. | AML31FBA4AC | |
| Terminal Type | Solder, Tab | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Switch Operation Momentary | ||
Mounting Type Panel Mount | ||
Contact Configuration DPST | ||
Contact Current Rating 2 A @ 250 V ac | ||
Manufacturer Part No. AML31FBA4AC | ||
Terminal Type Solder, Tab | ||
- COO (Country of Origin):
- US
Related links
- Omron A22N Series Illuminated Push Button Switch Panel Mount DPST IP66
- Honeywell Push Button Switch Yellow Black IP67
- Honeywell Push Button Switch Yellow Green IP67
- ITW Push Button Switch Panel Mount, SPDT
- ITW Push Button Switch Panel Mount IP67
- RS PRO Illuminated Push Button Switch Panel Mount 250V ac, IP65
- ITW Push Button Switch Panel Mount SPST, IP67
- Bulgin Push Button Switch Panel Mount SPST
