Honeywell Technologies AML Series Push Button Switch, Front Panel Mount Green, Yellow, Red, Black, SPDT, IP67
- RS Stock No.:
- 847-5632
- Distrelec Article No.:
- 303-01-404
- Mfr. Part No.:
- AML21BBA2AA
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€81.88
(exc. VAT)
€100.71
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.88 |
*price indicative
- RS Stock No.:
- 847-5632
- Distrelec Article No.:
- 303-01-404
- Mfr. Part No.:
- AML21BBA2AA
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | AML | |
| Push Button Actuation | Momentary | |
| Mount Type | Front Panel Mount | |
| Push Button Colour | Green, Yellow, Red, Black | |
| Contact Configuration | SPDT | |
| Push Button Style | Standard Bezel | |
| Terminal Type | Solder/Quick Connect | |
| Push Button Shape | Rectangular | |
| IP Rating | IP67 | |
| Illumination Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Push Button Material | Polycarbonate | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Body Material | Glass Reinforced Polyester | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series AML | ||
Push Button Actuation Momentary | ||
Mount Type Front Panel Mount | ||
Push Button Colour Green, Yellow, Red, Black | ||
Contact Configuration SPDT | ||
Push Button Style Standard Bezel | ||
Terminal Type Solder/Quick Connect | ||
Push Button Shape Rectangular | ||
IP Rating IP67 | ||
Illumination Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Push Button Material Polycarbonate | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, CSA, CE, UL | ||
Hazardous Area Certification No | ||
Body Material Glass Reinforced Polyester | ||
- COO (Country of Origin):
- US
Honeywell AML Series Push Button Switch, IP67, Momentary Actuation - AML21BBA2AA
This push-button switch is a front-panel momentary control intended for industrial control and signalling tasks. It is built for regular operator actuation in electrical and mechanical systems, offering sealed ingress protection and a robust polymer construction suitable for use on control panels in production, test and maintenance environments.
Features and Benefits:
• IP67 rating provides dust-tight sealing and temporary immersion protection
• Glass-reinforced PBT body delivers enhanced mechanical strength
• 1PDT contact arrangement enables single-circuit changeover switching
• Quick-connect terminals permit Rapid wiring and serviceability
• Operational range from 0–55°C supports typical industrial ambient conditions
• Rectangular polycarbonate button available in four colours aids Visual identification
• Glass-reinforced PBT body delivers enhanced mechanical strength
• 1PDT contact arrangement enables single-circuit changeover switching
• Quick-connect terminals permit Rapid wiring and serviceability
• Operational range from 0–55°C supports typical industrial ambient conditions
• Rectangular polycarbonate button available in four colours aids Visual identification
Applications
• Suitable for operator control panels in automated production lines
• Ideal for emergency stop or start functions on machinery interfaces
• Used with control cabinets where sealed user interfaces are required
• Can be used for panel-mounted testing stations and commissioning rigs
• Ideal for emergency stop or start functions on machinery interfaces
• Used with control cabinets where sealed user interfaces are required
• Can be used for panel-mounted testing stations and commissioning rigs
What mounting method is required to install it from the front?
It is designed for front-panel mounting with a bezel that secures the switch into a cut-out and allows access only from the operator side.
How is the switch actuated and what is the contact behaviour?
The actuator is momentary
contacts change state only while the button is depressed, providing temporary make/break control of a single circuit.
Which Terminal arrangement simplifies connection to wire harnesses?
The device uses quick-connect terminals to enable straightforward push-on connections for fast assembly and field replacement.
Are illumination options supported and at what voltage?
The switch supports an illumination option rated at 24 V, while the supplied variant may be non-illuminated depending on configuration.
Note
Lenses to be ordered separately, see stk no. 335-738 typically.
Approvals
UL; CSA; VDE
Related links
- Honeywell Technologies AML Series Push Button Switch Yellow Green IP67
- Honeywell Technologies AML Series Push Button Switch Yellow Green IP67
- Honeywell Technologies AML Series Push Button Switch Green Yellow IP67
- Honeywell Technologies AML Series Push Button Switch DPDT, IP67
- Honeywell Technologies AML Series White Panel Mount Indicator Wedge 2A, PCB Terminal Termination Panel
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Black IP67
- Honeywell Technologies 8N Series Miniature Push Button Switch SPDT, IP67
- Honeywell Technologies 8N Series Miniature Push Button Switch DPDT, IP67
