Lapp SKINDICHT Series Nickel Plated Brass Cable Gland Kit, M20 Thread, 6.8mm Min, 8.8mm Max, IP68
- RS Stock No.:
- 664-4429
- Mfr. Part No.:
- 52105470 & 52032625
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
€82.92
(exc. VAT)
€101.99
(inc. VAT)
- RS Stock No.:
- 664-4429
- Mfr. Part No.:
- 52105470 & 52032625
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 8.8mm | |
| Minimum Cable Diameter | 6.8mm | |
| Material | Nickel Plated Brass | |
| Series | SKINDICHT | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +200°C | |
| Number of Pieces | 5 | |
| Number of Cores | 1 | |
| Kit Includes | Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer | |
| Operating Temperature Range | -15 → +200 °C | |
| Reference | SKINDICHT SM CrNi M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Maximum Cable Diameter 8.8mm | ||
Minimum Cable Diameter 6.8mm | ||
Material Nickel Plated Brass | ||
Series SKINDICHT | ||
IP Rating IP68 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Number of Pieces 5 | ||
Number of Cores 1 | ||
Kit Includes Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer | ||
Operating Temperature Range -15 → +200 °C | ||
Reference SKINDICHT SM CrNi M | ||
Related links
- Lapp SKINDICHT Series Nickel Plated Brass Cable Gland Kit 5.8mm Min IP68
- Lapp SKINDICHT Series Cable Gland Kit 1 x Compression Screw 1 x Sealing Cone,
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
- Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland Kit 6 mm min. IP68
- Kopex-EX C2 Series Metallic Brass Cable Gland Kit 10 mm min. IP68, IP66
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69K
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP68 IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP68, IP69
