Molex, Milli-Grid Female Connector Housing, 2 mm Pitch, 4 Way, 2 Row Straight
- RS Stock No.:
- 670-3588
- Distrelec Article No.:
- 304-56-580
- Mfr. Part No.:
- 51110-0450
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.181 | €1.81 |
| 250 - 990 | €0.176 | €1.76 |
| 1000 - 4990 | €0.172 | €1.72 |
| 5000 - 9990 | €0.167 | €1.67 |
| 10000 + | €0.163 | €1.63 |
*price indicative
- RS Stock No.:
- 670-3588
- Distrelec Article No.:
- 304-56-580
- Mfr. Part No.:
- 51110-0450
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Milli-Grid Connector | |
| Orientation | Straight | |
| Housing Material | Polyethylene Terephthalate | |
| Series | Milli-Grid | |
| Length | 4.2mm | |
| Standards/Approvals | No | |
| Width | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Milli-Grid Connector | ||
Orientation Straight | ||
Housing Material Polyethylene Terephthalate | ||
Series Milli-Grid | ||
Length 4.2mm | ||
Standards/Approvals No | ||
Width 4.8mm | ||
Molex 2.00 mm Milli-Grid Receptacle Crimp Housings - 51110 Series
51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings are available with a centre polarization key that engages with a centre polarisation slot on the mating header to prevent mismating. Versions of these crimp housings are also available with a centre locking ramp and/or side latches for a secure mating connection to the header
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection
Applications
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
