Molex 42024 Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 670-4196
- Distrelec Article No.:
- 304-56-882
- Mfr. Part No.:
- 02-08-1002
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
€7.00
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 11 May 2026
- Plus 1,900 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.07 | €7.00 |
| 1000 - 2900 | €0.058 | €5.80 |
| 3000 + | €0.055 | €5.50 |
*price indicative
- RS Stock No.:
- 670-4196
- Distrelec Article No.:
- 304-56-882
- Mfr. Part No.:
- 02-08-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MLX Connector Housing | |
| Series | 42024 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 3.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MLX Connector Housing | ||
Series 42024 | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 3.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Molex MLX Series Crimp Terminal, For Use With MLX Connector Housing, 2 mm² Maximum Wire Size (mm²) - 02-08-1001
This crimp terminal is intended for use within MLX connector housing systems to meet the electrical requirements of various applications. Its performance and ease of use are beneficial for professionals in automation, electronics, and electrical fields. The robust construction and material properties ensure secure connections in various environments.
Features & Benefits
• Enables crimp termination for efficient wire connections
• Compatible with wire sizes from 14AWG to 20AWG
• Made from durable brass for extended use
• Tin plated for improved conductivity and corrosion resistance
• Operates effectively within a temperature range of -55°C to +105°C
• Maintains low contact resistance for optimal electrical performance
Applications
• Suitable for power connections in MLX connector systems
• Applicable for wire-to-board and wire-to-wire connections
• Used in multiple automation and electrical projects
• Commonly found in mechanical assemblies and electronic devices
How is the terminal installed?
This terminal can be installed using crimping tools designed for 14AWG to 20AWG wires, ensuring a secure connection.
What is the appropriate wire insulation diameter?
The terminal can accommodate wire insulation diameters ranging from 1.52mm to 3.30mm, offering versatility for various wire types.
Can it be used with other connector systems?
While primarily designed for MLX connectors, compatibility may vary; it is advisable to verify specifications before using it with different systems.
Related links
- Molex 42024 Series Female Crimp Terminal 14 AWG Max
- Molex MLX Series Female Crimp Terminal 14 AWG Max
- Molex 42023 Series Male Crimp Terminal 14 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
