- RS Stock No.:
- 672-2787
- Mfr. Part No.:
- RC1140-RC232
- Manufacturer:
- Radiocrafts
Discontinued product
- RS Stock No.:
- 672-2787
- Mfr. Part No.:
- RC1140-RC232
- Manufacturer:
- Radiocrafts
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
RC11xx-RC232 Sub-1GHz RF Transceiver Modules
A pair of RC11xx-RC232 modules will replace a low-speed asynchronous serial data cable with a bi-directional wireless link. Two modules are available for the 433MHz and 868MHz ISM frequency bands.
RF Operating Frequency: 433/868MHz ISM Band with 17/16 channels
RF Output Power: +9dBm
Modulation: FSK
Receiver Sensitivity: -110dBm @ 1200bps, 0.1% BER
OTA Data Rate: up to 100kbps
Embedded RC232™ packet handler with CRC error checking
128 byte data buffer
Digital RSSI
Host communication: Serial UART with CTS/RTS flow control
Low-power Sleep mode available
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 12.7 x 25.4 x 3.3mm
Applications: OEM equipment, Alarm & security systems, Point-of-sales terminals, Bar code scanners, Telemetry stations, Fleet management , Communication for the Internet of Things (IoT)
RS Product Codes
672-2787 RC1140-RC232 433.05 to 433.79MHz
672-2784 RC1180-RC232 868.0 to 870.0MHz
RF Output Power: +9dBm
Modulation: FSK
Receiver Sensitivity: -110dBm @ 1200bps, 0.1% BER
OTA Data Rate: up to 100kbps
Embedded RC232™ packet handler with CRC error checking
128 byte data buffer
Digital RSSI
Host communication: Serial UART with CTS/RTS flow control
Low-power Sleep mode available
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 12.7 x 25.4 x 3.3mm
Applications: OEM equipment, Alarm & security systems, Point-of-sales terminals, Bar code scanners, Telemetry stations, Fleet management , Communication for the Internet of Things (IoT)
RS Product Codes
672-2787 RC1140-RC232 433.05 to 433.79MHz
672-2784 RC1180-RC232 868.0 to 870.0MHz
Approvals
EN 300 220, EN 301 489, EN 60950
Wireless Modules - Radiocrafts
Specifications
Attribute | Value |
---|---|
Module Type | Transceiver |
Supported Frequency Bands | 433MHz |
Modulation Technique | FSK |
Maximum RF Data Rate | 100kbit/s |
Maximum Output Power | +9dBm |
Receiver Sensitivity | -110dBm |
Supported Bus Interfaces | RS232, RS422, RS485, UART |
Supply Voltage | 2 → 3.9V |
Dimensions | 23.6 x 10.9 x 3.3mm |
Height | 3.3mm |
Length | 23.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 10.9mm |
- RS Stock No.:
- 672-2787
- Mfr. Part No.:
- RC1140-RC232
- Manufacturer:
- Radiocrafts