- RS Stock No.:
- 672-8224
- Mfr. Part No.:
- IC203A0C
- Manufacturer:
- Ersa
Discontinued product
- RS Stock No.:
- 672-8224
- Mfr. Part No.:
- IC203A0C
- Manufacturer:
- Ersa
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Digital soldering station, i-CON2 A0C
Innovative, intelligent two-channel combination soldering station with built-in interface
Visual and acoustic temperature warning when leaving process window
Automatic detection of the following soldering tools: i-Tool, Power Tool, Tech Tool, X-Tool, Micro Tool and Chip-Tool
Interface cable set to connect up to two i-CON2s to the EA110 plus i solder smoke suction unit, available separately
Series 102 soldering tips, see RS stock no. 612-3193 ff.
Visual and acoustic temperature warning when leaving process window
Automatic detection of the following soldering tools: i-Tool, Power Tool, Tech Tool, X-Tool, Micro Tool and Chip-Tool
Interface cable set to connect up to two i-CON2s to the EA110 plus i solder smoke suction unit, available separately
Series 102 soldering tips, see RS stock no. 612-3193 ff.
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Standards
VDE, EMV, MIL-SPEC/ESA
Supplied with
RS 6728224 includes the base station only and does not supply the power lead.
Soldering - Ersa
Specifications
Attribute | Value |
---|---|
Model Number | i-Con2 |
Tasks Supported | Soldering |
Plug Type | Type F - Schuko plug |
Wattage | 120W |
Input Voltage | 230V |
Soldering Tip Temperature | +450°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |