- RS Stock No.:
- 679-5173
- Mfr. Part No.:
- 10-11-2023
- Manufacturer:
- Molex
6870 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.132
(exc. VAT)
€0.162
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.132 | €1.32 |
250 - 490 | €0.095 | €0.95 |
500 - 990 | €0.085 | €0.85 |
1000 - 1990 | €0.075 | €0.75 |
2000 + | €0.072 | €0.72 |
*price indicative |
- RS Stock No.:
- 679-5173
- Mfr. Part No.:
- 10-11-2023
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Housing, High Pressure, 7880 Series
These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals see stock number 670-6672 typical.
Note
Molex Connector Housing, Nylon Construction, Pack of 10 - 7880 Series - 10-11-2023
Looking to add components to your PCB setup? Cover your cable ends with this Molex connector housing. By mating securely with a header, it takes the hassle out of swapping devices and lets you fly through system assembly. Thanks to its regulation 2.54mm pitch, the versatile product fits in with standard connectors. Don't worry about sudden disconnections, as the housing's built-in friction ramps keep it steady against movement.
Features & Benefits
• Hard-wearing nylon body resists impact and offers a high level of electrical insulation
• Single-row contact layout lets you make the most of available space
• Sold in a pack of 10 to keep you stocked up
• Single-row contact layout lets you make the most of available space
• Sold in a pack of 10 to keep you stocked up
Applications
• Electric vehicle chargers
• Data centres
• Industrial automation
• Portable electronic devices
• Data centres
• Industrial automation
• Portable electronic devices
Why should I use a connector housing?
As well as shrugging off contamination, a housing like this provides insulation and keeps pressure on contacts to ensure your connections are secure.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | 7880 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 5.64mm |
Width | 5.08mm |
Housing Material | Nylon |