Molex, SL Female Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 679-5928
- Distrelec Article No.:
- 304-43-621
- Mfr. Part No.:
- 50-57-9402
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 16,130 unit(s) ready to ship from another location
- Plus 10,560 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.379 | €3.79 |
| 250 - 990 | €0.301 | €3.01 |
| 1000 - 4990 | €0.252 | €2.52 |
| 5000 - 9990 | €0.242 | €2.42 |
| 10000 + | €0.234 | €2.34 |
*price indicative
- RS Stock No.:
- 679-5928
- Distrelec Article No.:
- 304-43-621
- Mfr. Part No.:
- 50-57-9402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| For Use With | SL Connector | |
| Orientation | Straight | |
| Series | SL | |
| Width | 6.58mm | |
| Length | 5.05mm | |
| Standards/Approvals | No | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Panel | ||
For Use With SL Connector | ||
Orientation Straight | ||
Series SL | ||
Width 6.58mm | ||
Length 5.05mm | ||
Standards/Approvals No | ||
Housing Material Polyester Alloy | ||
Molex SL Female Connector Housing, 2.54mm Pitch, 2 Contacts - 70066 Series - 50-57-9402
Need a way to protect wires and contacts and secure the connections in your low-power applications? Use this female connector housing from Molex. It's a versatile component suitable for the wire-to-wire or wire-to-board connections used in different industries. The 2.54mm casing is compact and accommodates two contacts in a single row, meaning it won't take up much space on your printed circuit boards (PCBs). The unit establishes reliable connections between PCBs or cables for the delivery of interference-free power and data signals.
• Nylon housing material is durable and able to withstand damage caused by chemicals, abrasions and corrosives
• Stackable housing can be combined and linked with similar connectors to establish multiple connections
• Operating temperature range between -40°C and +105°C for use in harsh ambient conditions
Applications
• Laboratory equipment
• Aerospace controls
• Computerised defence systems
• Data and telecommunications applications
Will this connector housing protect my connections against impacts in tough industrial setups?
Yes. This connector housing from Molex is made from a hardy polyester alloy that's impact resistant and will safeguard delicate connections against damage caused by jolts and vibrations.
Molex SL 70066 Series Connector Housings
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
2.54mm Molex C-Grid/SL Series
Note
For Version D see stock number 670-3890
