- RS Stock No.:
- 680-2962
- Mfr. Part No.:
- 926539-1
- Manufacturer:
- TE Connectivity
1800 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.091
(exc. VAT)
€0.112
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.091 | €9.10 |
*price indicative |
- RS Stock No.:
- 680-2962
- Mfr. Part No.:
- 926539-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon 66 |
Length | 24.4mm |
Colour | Natural |
Series | FASTON .250 |
- RS Stock No.:
- 680-2962
- Mfr. Part No.:
- 926539-1
- Manufacturer:
- TE Connectivity