TE Connectivity 1FHP Series Straight Backplane Connector Male, Surface Mount, 64-Contacts, 1 mm Pitch, 2 Row, Solder

Bulk discount available

Subtotal (1 unit)*

€5.44

(exc. VAT)

€6.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.44
10 - 49€4.66
50 - 99€3.97
100 - 199€3.74
200 +€3.54

*price indicative

Packaging Options:
RS Stock No.:
680-5264
Mfr. Part No.:
5120534-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Orientation

Straight

Current

1A

Number of Contacts

64

Number of Rows

2

Connector Gender

Male

Pitch

1mm

Mount Type

Surface Mount

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Keying Way

Yes

Termination Type

Solder

Voltage

250V

Maximum Operating Temperature

110°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

1FHP

COO (Country of Origin):
US

TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors


Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.

1.0mm TE Connectivity IEEE 1386 Connectors


Approvals

UL 94V-0

Standards

Meets EIA-700 AAAB specifications for IEEE 1386 applications

Related links