TE Connectivity PCI Express Series Vertical Card Connector, Board, 64-Contacts, 1 mm Pitch, 1 Row, Through-Hole Solder
- RS Stock No.:
- 680-950
- Mfr. Part No.:
- 8-1734774-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-950
- Mfr. Part No.:
- 8-1734774-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Card Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 64 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.57mm | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 50V | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Nylon 46 | |
| Series | PCI Express | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Card Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 64 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.57mm | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Voltage 50V | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Nylon 46 | ||
Series PCI Express | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector features a 1 mm centreline pitch, tailored for PCI Express Generation 2 applications. It supports cable-to-board systems and includes two PCB mount retention features for secure and stable attachment. The contacts are gold-plated at the mating area and tin-plated at the termination area, rated for up to 1.1 A and 50 VAC. Housed in black PA 46 material, the connector measures 39 mm in length, 10 mm in height, and 8.8 mm in width.
Through hole solder
Board mount
Vertical orientation
Related links
- TE Connectivity PCI EXP 3.1L Series Vertical Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
- TE Connectivity PCI Express Series Vertical Connector Female 36-Contacts 2 Row, Solder
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
- TE Connectivity PCI 36 Way Vertical 1 mm Pitch Board D-Sub Connector Male
- TE Connectivity 164 Way Vertical PCI EXPRESS CARD Memory Card Connector, Through-Hole Solder Pin
