Keysight Technologies U2702A U2700A Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 686-2081
- Mfr. Part No.:
- U2702A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,376.98
(exc. VAT)
€4,153.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,376.98 |
*price indicative
- RS Stock No.:
- 686-2081
- Mfr. Part No.:
- U2702A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Interface | USB | |
| Sample Rate Random | 1 Gsps | |
| Series | U2700A | |
| Record Length | 64M points/ch | |
| Power Source | AC Adapter | |
| Maximum Time Base | 50s/div | |
| Safety Category | CAT I 30V | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Digital/Analogue | Analogue | |
| Dimensions | 180 x 117 x 41mm | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Weight | 534g | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type PC Based | ||
Interface USB | ||
Sample Rate Random 1 Gsps | ||
Series U2700A | ||
Record Length 64M points/ch | ||
Power Source AC Adapter | ||
Maximum Time Base 50s/div | ||
Safety Category CAT I 30V | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Digital/Analogue Analogue | ||
Dimensions 180 x 117 x 41mm | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Weight 534g | ||
Vertical Resolution 8 bit | ||
RoHS Status: Not Applicable
Keysight Technologies modular Oscilloscope
The Keysight Technologies 200MHz USB modular oscilloscope enables waveform math functions, which enables easy waveform calculation. It has 2 analogue channels. This device is uniquely designed to accommodate your needs for flexibility with the dual-play function. Dual-play functionality allows you to use the oscilloscope as a standalone or to scale up the test system in a card cage with additional scopes or with Agilents other USB modular product offerings, thus providing a complete solution for system development.
Supplied with:
12V, 2A AC/DC power adaptor, power cord, USB Standard-A to Mini-B interface cable, 10:1 1.2m passive probe 150MHz (U2701A) or 300MHz (U2702A), L-mount kit (for use with modular product chassis 686-2075), Automation-Ready CD-ROM, USB Modular Products Quick Start Guide, Reference CD-ROM and Quick Reference Card, Certificate of Calibration.
Being several instruments in one small unit, PC-based oscilloscopes are lighter and more portable than traditional test equipment. A field engineer can thereby carry a complete electronics lab loaded onto a notebook computer.
PC Based Instruments:
Compact and portable
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
The analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory
Supplied with:
12V, 2A AC/DC power adaptor, power cord, USB Standard-A to Mini-B interface cable, 10:1 1.2m passive probe 150MHz (U2701A) or 300MHz (U2702A), L-mount kit (for use with modular product chassis 686-2075), Automation-Ready CD-ROM, USB Modular Products Quick Start Guide, Reference CD-ROM and Quick Reference Card, Certificate of Calibration.
Being several instruments in one small unit, PC-based oscilloscopes are lighter and more portable than traditional test equipment. A field engineer can thereby carry a complete electronics lab loaded onto a notebook computer.
PC Based Instruments:
Compact and portable
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
The analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory
Features and Benefits
Bandwidth is 200MHz
The sample rate is 1GSa/s per channel and 2GSa/s per half-channel
Input impedance is 1Mohm
Max. memory depth is 32Mpts
Compatibility with wide range of application development environments
Compatibility with Hi-Speed USB 2.0 and USBTMC-USB488 standards
Advanced triggering, including edge, pulse width and TV
Fast Fourier transfer (FFT) and waveform math functions
enables easy waveform calculation
8-bit resolution
Four math functions, including FFTs standard
Operating temperature ranges between 0°C and 50°C
Compact and portable size of 117mmx 180mm x 41mm (including rubber bumpers)
The sample rate is 1GSa/s per channel and 2GSa/s per half-channel
Input impedance is 1Mohm
Max. memory depth is 32Mpts
Compatibility with wide range of application development environments
Compatibility with Hi-Speed USB 2.0 and USBTMC-USB488 standards
Advanced triggering, including edge, pulse width and TV
Fast Fourier transfer (FFT) and waveform math functions
enables easy waveform calculation
8-bit resolution
Four math functions, including FFTs standard
Operating temperature ranges between 0°C and 50°C
Compact and portable size of 117mmx 180mm x 41mm (including rubber bumpers)
Certifications
IEC 61000/EN 61000 compatible
Canada: ICES-001:2004
Australia/New Zealand: AS/NZS
USA: UL61010-1: 2004 approved
Canada: ICES-001:2004
Australia/New Zealand: AS/NZS
USA: UL61010-1: 2004 approved
Related links
- Keysight Technologies P9241A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies U2701A U2700A Series 2 Analogue Channels
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9243A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9243A Streamline Series 2 Analogue Channels, 2 Digital Channels
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels
- Red Pitaya STEMLab125-10 STEMlab Series 2 Analogue Channels
- Digilent 240-123 Analog Discovery 2 Pro Series 2 Analogue Channels

