Keysight Technologies P9242A Streamline Series, 500MHz PC Based Oscilloscope, 2 Analogue Channels, 2 Digital Channels -
- RS Stock No.:
- 280-6612
- Mfr. Part No.:
- P9242A
- Manufacturer:
- Keysight Technologies
- RS Stock No.:
- 280-6612
- Mfr. Part No.:
- P9242A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 2 | |
| Number of Digital Channels | 2 | |
| Calibrated | RSCAL | |
| Oscilloscope Type | PC Based | |
| Series | Streamline | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 2 | ||
Number of Digital Channels 2 | ||
Calibrated RSCAL | ||
Oscilloscope Type PC Based | ||
Series Streamline | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- MY
The Keysight Technologies series P924xA USB oscilloscopes bring the InfiniiVision usability and performance to USB oscilloscopes.
Advanced triggering enables capture and analysis of complex signals
Automated FFT and waveform math extend analysis to match your needs
Automated FFT and waveform math extend analysis to match your needs
Related links
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9243A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9243A Streamline Series 2 Analogue Channels, 2 Digital Channels
- Keysight Technologies P9241A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies U2701A U2700A Series 2 Analogue Channels
- Keysight Technologies U2702A U2700A Series 2 Analogue Channels
- Keysight Technologies Streamline Series 200 MHz PC Based Oscilloscope RSCAL

