Keysight Technologies U2701A U2700A Series, 100MHz PC Based Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 686-2087
- Mfr. Part No.:
- U2701A
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-2087
- Mfr. Part No.:
- U2701A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Interface | USB | |
| Sample Rate Random | 1 Gsps | |
| Series | U2700A | |
| Record Length | 64M points/ch | |
| Minimum Time Base | 1ns/div | |
| Digital/Analogue | Analogue | |
| Dimensions | 180 x 117 x 41mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | AC Adapter | |
| Rise Time | 3.5ns | |
| Safety Category | CAT I 30V | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Weight | 534g | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type PC Based | ||
Interface USB | ||
Sample Rate Random 1 Gsps | ||
Series U2700A | ||
Record Length 64M points/ch | ||
Minimum Time Base 1ns/div | ||
Digital/Analogue Analogue | ||
Dimensions 180 x 117 x 41mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source AC Adapter | ||
Rise Time 3.5ns | ||
Safety Category CAT I 30V | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Weight 534g | ||
Minimum Vertical Sensitivity 2mV/div | ||
RoHS Status: Not Applicable
Keysight Technologies modular Oscilloscope
The Keysight Technologies 100MHz USB modular PC based oscilloscope enables waveform math functions, which allows easy waveform calculation. It has 2 analogue channels. This device is uniquely designed to accommodate your needs for flexibility with the dual-play function. This functionality allows you to use the oscilloscope as a standalone or to scale up the test system in a card cage with additional scopes or with Agilents other USB modular product offerings, thus providing a complete solution for system development.
Supplied with:
12V, 2A AC/DC power adaptor, power cord, USB standard A to Mini-B interface cable, 10:1 1.2m passive probe 150MHz (U2701A) or 300MHz (U2702A), L-mount kit (for use with modular product chassis 686-2075), Automation-Ready CD-ROM, USB Modular Products Quick Start Guide, Reference CD-ROM and Quick Reference Card, Certificate of Calibration
Being several instruments in one small unit, PC-based oscilloscopes are lighter and more portable than traditional test equipment. A field engineer can thereby carry a complete electronics lab loaded onto a notebook computer.
PC Based Instruments:
Compact and portable
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
The analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory
.
Supplied with:
12V, 2A AC/DC power adaptor, power cord, USB standard A to Mini-B interface cable, 10:1 1.2m passive probe 150MHz (U2701A) or 300MHz (U2702A), L-mount kit (for use with modular product chassis 686-2075), Automation-Ready CD-ROM, USB Modular Products Quick Start Guide, Reference CD-ROM and Quick Reference Card, Certificate of Calibration
Being several instruments in one small unit, PC-based oscilloscopes are lighter and more portable than traditional test equipment. A field engineer can thereby carry a complete electronics lab loaded onto a notebook computer.
PC Based Instruments:
Compact and portable
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
The analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory
.
Features and Benefits
Bandwidth is 100MHz
More accurate analysis of electronic designs with deep 32 Mpts memory and high 1 GSa/s sample rate
Input impedance is 1Mohm
Compatibility with a wide range of application development environments
Document results more easily using the high-speed USB 2.0 interface
Compatibility with Hi-Speed USB 2.0 and USBTMC-USB488 standards
Advanced triggering, including edge, pulse width and TV
Waveform math and FFT
8-bit resolution
Operating temperature ranges between 0°C and 50°C
Compact and portable size of 117mmx 180mm x 41mm (including rubber bumpers)
More accurate analysis of electronic designs with deep 32 Mpts memory and high 1 GSa/s sample rate
Input impedance is 1Mohm
Compatibility with a wide range of application development environments
Document results more easily using the high-speed USB 2.0 interface
Compatibility with Hi-Speed USB 2.0 and USBTMC-USB488 standards
Advanced triggering, including edge, pulse width and TV
Waveform math and FFT
8-bit resolution
Operating temperature ranges between 0°C and 50°C
Compact and portable size of 117mmx 180mm x 41mm (including rubber bumpers)
Applications
Advanced Electronics Design, Troubleshooting, Installation, and Maintenance
Automotive Design and Test
Industrial Power Design, Troubleshooting, Installation, and Maintenance
Automotive Design and Test
Industrial Power Design, Troubleshooting, Installation, and Maintenance
Certifications
IEC 61000/EN 61000 compatible
Canada: ICES-001:2004
Australia/New Zealand: AS/NZS
USA: UL61010-1: 2004 approved
Canada: ICES-001:2004
Australia/New Zealand: AS/NZS
USA: UL61010-1: 2004 approved
Related links
- Keysight Technologies U2702A U2700A Series 2 Analogue Channels
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9241A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9243A Streamline Series 2 Analogue Channels, 2 Digital Channels -
- Keysight Technologies P9243A Streamline Series 2 Analogue Channels, 2 Digital Channels
- Keysight Technologies P9242A Streamline Series 2 Analogue Channels, 2 Digital Channels
- Red Pitaya STEMLab125-10 STEMlab Series 2 Analogue Channels
- Digilent 240-123 Analog Discovery 2 Pro Series 2 Analogue Channels

