RS PRO, 1000 mm x 60 mm Diameter
- RS Stock No.:
- 687-557
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€88.23
(exc. VAT)
€108.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €88.23 |
*price indicative
- RS Stock No.:
- 687-557
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1000mm | |
| Rod Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1000mm | ||
Rod Diameter 60mm | ||
