- RS Stock No.:
- 687-7156
- Mfr. Part No.:
- 50351-8000
- Manufacturer:
- Molex
10800 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.076
(exc. VAT)
€0.093
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.076 | €7.60 |
1000 - 2900 | €0.064 | €6.40 |
3000 + | €0.061 | €6.10 |
*price indicative |
- RS Stock No.:
- 687-7156
- Mfr. Part No.:
- 50351-8000
- Manufacturer:
- Molex
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Molex Mini-Lock Crimp Terminals - 50351 Series
Series 50351 Mini-Lock crimp receptacle terminals for use in the Mini-Lock series crimp housings. These Mini-Lock crimp receptacles have four points of contact for high electrical reliability. An anti-fishhooking design protects the contacts from damage caused by wire tangling.
Note
For Reference only: also use with 51102 and 51163 Series Housings
2.5mm Wire to Board or Wire - Molex
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 2.5 mm Connector Housing |
Series | Mini-Lock |
Minimum Wire Size mm² | 0.08mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Series Number | 50351 |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 687-7156
- Mfr. Part No.:
- 50351-8000
- Manufacturer:
- Molex