- RS Stock No.:
- 688-0089
- Mfr. Part No.:
- 625-1-150
- Manufacturer:
- Bahco
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 688-0089
- Mfr. Part No.:
- 625-1-150
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Insulated 600 Series - Phillips
Insulated screwdriver for Phillips head screws
For work on live equipment, up to 1000 V
2-component handle with hanging hole. Perfect handle-blade joint
High-quality steel blade, insulation moulded directly
Black finish tip for higher accuracy
Size and part number marked on the handle
ISO 8764/DI N 5260
For work on live equipment, up to 1000 V
2-component handle with hanging hole. Perfect handle-blade joint
High-quality steel blade, insulation moulded directly
Black finish tip for higher accuracy
Size and part number marked on the handle
ISO 8764/DI N 5260
Standards
IEC 60900
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH1 |
VDE/1000V Approved | Yes |
Blade Length | 150 mm |
Overall Length | 247 mm |
Handle Material | Bi-material |
Blade Material | Steel |
Blade Finish | Black Tip |