- RS Stock No.:
- 689-5750
- Mfr. Part No.:
- DF14-3S-1.25C
- Manufacturer:
- Hirose
50 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 50)
€0.225
(exc. VAT)
€0.277
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 450 | €0.225 | €11.25 |
500 - 1450 | €0.185 | €9.25 |
1500 - 3700 | €0.159 | €7.95 |
3750 - 7450 | €0.146 | €7.30 |
7500 + | €0.138 | €6.90 |
*price indicative |
- RS Stock No.:
- 689-5750
- Mfr. Part No.:
- DF14-3S-1.25C
- Manufacturer:
- Hirose
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Crimping Socket
1.25 mm pitch super low profile crimping connector
Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket
Correspond to automatic mounting
Four wall type without friction to board by socket
1.25mm Super Low profile Crimping Connector - Hirose DF14
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF14 |
For Use With | DF14 Series |
Body Orientation | Straight |
Length | 5.7mm |
Width | 2.3mm |
Housing Material | PA |
- RS Stock No.:
- 689-5750
- Mfr. Part No.:
- DF14-3S-1.25C
- Manufacturer:
- Hirose