Login / Register to access your benefits
Recently searched

    Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 7 Way, 1 Row

    Subtotal (1 pack of 100 units)**

    €24.00

    (exc. VAT)

    €30.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 +€0.24€24.00

    **price indicative

    RS Stock No.:
    172-2428
    Mfr. Part No.:
    DF14-7S-1.25C
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirose

    Number of Contacts

    7

    Number of Rows

    1

    Pitch

    1.25mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    DF14

    For Use With

    DF14 Series

    Body Orientation

    Straight

    Length

    10.7mm

    Width

    2.3mm

    Housing Material

    Nylon

    Related links