Keysight Technologies Male GPIB to Male GPIB Parallel Cable, 8 m, Grey Sheath

Subtotal (1 unit)*

€174.00

(exc. VAT)

€214.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.00

*price indicative

RS Stock No.:
694-8715
Distrelec Article No.:
176-29-157
Mfr. Part No.:
10833G
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Parallel Cable

Connector Type A

GPIB

Connector Type B

GPIB

Connector Gender B

Male

Cable Length

8m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Standards/Approvals

No

Series

GPIB

Voltage

12V

RoHS Status: Not Applicable

Keysight Technologies Parallel Cable, 8m Length, GPIB-to-GPIB - 10833G


Connect your testing instruments to your computer with ease using this GPIB-to-GPIB parallel cable from Keysight Technologies. Its plug-and-play configuration makes it easy to integrate into your existing system. A handshake communication protocol helps to ensure a reliable connection for effective data transfer. The connectors also feature screwlocks for a secure attachment between the cable and the port, reducing the risk of signal interruptions. Thanks to its long length of 8m, this cable lets you make long-distance connections between your devices.

Features & Benefits


• Robust outer sheath protects the cable against impact and abrasion

• Can be used for daisy-chaining to streamline your cable setup

• Standard 24-pin connector for broad compatibility with legacy devices

Applications


• Industrial automation tasks

• Computers and computer peripherals

• Communication and networking systems

Will my computer automatically detect an instrument once I've connected it with this cable?


For quick and simple setup, you can install the Keysight IO Libraries Suite software onto your PC. The programme's Connection Expert will detect and configure your device each time you connect a new measuring instrument.

Note

Manufacturer’s Warranty

Related links