Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Panel Mount
- RS Stock No.:
- 696-1566
- Mfr. Part No.:
- T3363-009
- Manufacturer:
- Amphenol Industrial
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-1566
- Mfr. Part No.:
- T3363-009
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Socket | |
| Number of Contacts | 5 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Polymer | |
| Pole Format | 5 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Socket | ||
Number of Contacts 5 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Polymer | ||
Pole Format 5 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Panel Socket Front Mounting, Ring/Hex Nut
Gold and silver contact versions
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Note
Depth of 12way socket only is 14mm, all other depths are 16mm as shown in illustration. Stock No. 696-1566 is fitted with a Hex nut.
Related links
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5.0A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Cable
- Amphenol Industrial 5A Panel Mount
- Amphenol Industrial 5A Screw-On, Cable
