Amphenol Industrial Male Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 18AWG
- RS Stock No.:
- 696-4521
- Mfr. Part No.:
- SC000040
- Manufacturer:
- Amphenol Industrial
Subtotal (1 pack of 5 units)*
€7.67
(exc. VAT)
€9.435
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 27 April 2026
- Plus 1,300 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.534 | €7.67 |
*price indicative
- RS Stock No.:
- 696-4521
- Mfr. Part No.:
- SC000040
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 2 mm | |
| Current | 30A | |
| Wire Size | 18AWG | |
| Series | M23 B | |
| For Use With | M23 Connectors | |
| Contact Type | Machined | |
| Length | 31.7mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3mΩ | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 2 mm | ||
Current 30A | ||
Wire Size 18AWG | ||
Series M23 B | ||
For Use With M23 Connectors | ||
Contact Type Machined | ||
Length 31.7mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Contact Resistance 3mΩ | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
MotionGrade M40 C Series Crimp Terminals
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Note
For 2mm terminals refer to crimp tool 314-7584 and locator 343-2826
Related links
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 18AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- RS PRO Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 24 AWG
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
