KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm
- RS Stock No.:
- 697-4474
- Mfr. Part No.:
- ND03N00103KCC
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 pack of 5 units)*
€6.72
(exc. VAT)
€8.265
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 30 March 2026
- Plus 1,045 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.344 | €6.72 |
| 50 - 95 | €1.252 | €6.26 |
| 100 - 245 | €1.14 | €5.70 |
| 250 - 495 | €1.06 | €5.30 |
| 500 + | €0.924 | €4.62 |
*price indicative
- RS Stock No.:
- 697-4474
- Mfr. Part No.:
- ND03N00103KCC
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | ND03 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.6%/°C | |
| Thermal Time Constant | 10s | |
| Mount Type | Lead | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Application | Professional, Temperature Measurement, Temperature Regulation, Alarm, General Purpose, Compensation Application, Level Detection | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Standards/Approvals | NFC 93271 | |
| Depth | 3mm | |
| Termination Style | Radial Copper wire tinned | |
| Length | 3.5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series ND03 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.6%/°C | ||
Thermal Time Constant 10s | ||
Mount Type Lead | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Application Professional, Temperature Measurement, Temperature Regulation, Alarm, General Purpose, Compensation Application, Level Detection | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Standards/Approvals NFC 93271 | ||
Depth 3mm | ||
Termination Style Radial Copper wire tinned | ||
Length 3.5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
AVX ND03 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Related links
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3 mm 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 680 Ω 3.5 mm 3 mm
- KYOCERA AVX Thermistor Disc 3 mm 3.5 mm 3 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.4 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
