KYOCERA AVX Thermistor, NTC Type 10 kΩ, 0805 1.3 mm 2 mm 1.25 mm
- RS Stock No.:
- 697-4610
- Mfr. Part No.:
- NB12K00103KBB
- Manufacturer:
- KYOCERA AVX
Subtotal (1 pack of 5 units)*
€1.05
(exc. VAT)
€1.30
(inc. VAT)
In Stock
- 4,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.21 | €1.05 |
*price indicative
- RS Stock No.:
- 697-4610
- Mfr. Part No.:
- NB12K00103KBB
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NB12 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4%/°C | |
| Thermal Time Constant | 5s | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Alarm, Compensation Application, Temperature Regulation, Temperature Measurement, Level Detection | |
| Package/Case | 0805 | |
| Accuracy | ±10 % | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Height | 1.3mm | |
| Depth | 1.25mm | |
| Termination Style | Flat | |
| Length | 2mm | |
| Standards/Approvals | IEC 286-2, NFC 93271 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NB12 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4%/°C | ||
Thermal Time Constant 5s | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Alarm, Compensation Application, Temperature Regulation, Temperature Measurement, Level Detection | ||
Package/Case 0805 | ||
Accuracy ±10 % | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Height 1.3mm | ||
Depth 1.25mm | ||
Termination Style Flat | ||
Length 2mm | ||
Standards/Approvals IEC 286-2, NFC 93271 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
0805,1206 NB12 - NB20 Series
High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
Related links
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 1.3 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 1.3 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 1.3 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 1.3 mm 2 mm 1.25 mm
