Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 700-9616
- Mfr. Part No.:
- SMAF-RSMAF-3GT50G-50
- Manufacturer:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
€24.18
(exc. VAT)
€29.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €24.18 |
| 10 - 49 | €23.18 |
| 50 - 99 | €22.19 |
| 100 - 249 | €21.18 |
| 250 + | €20.21 |
*price indicative
- RS Stock No.:
- 700-9616
- Mfr. Part No.:
- SMAF-RSMAF-3GT50G-50
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Socket to RSMA Socket | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | R-SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | SMA | |
| Contact Plating | Gold over Nickel | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Gold over Nickel over Copper | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 17mm | |
| Contact Material | Beryllium Copper Alloy | |
| Series | G-50 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Socket to RSMA Socket | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type R-SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity SMA | ||
Contact Plating Gold over Nickel | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Body Plating Gold over Nickel over Copper | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 17mm | ||
Contact Material Beryllium Copper Alloy | ||
Series G-50 | ||
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Adapter
50 ohm SMA jack to SMA jack RF coaxial adapters with a gold plated brass body and teflon insulator.
Stock number 700-9616 - SMA Jack to RP-SMA Plug Adapter 50 Ohm Straight;Stock number 700-9603 - SMA Jack to SMA Jack Adapter 50 Ohm Straight
Amphenol SMA Connectors
Related links
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter Male Female
- Amphenol RF Straight 50 Ω RF Adapter Male Male
- Amphenol RF T 50 Ω SMA Connector 18GHz
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
