Preci-Dip Straight Surface Mount Multiway Connector, 4 Contact(s), 2.54mm Pitch, 2 Row(s)

Bulk discount available

Subtotal (1 unit)*

€0.79

(exc. VAT)

€0.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24€0.79
25 - 74€0.71
75 - 199€0.63
200 - 399€0.56
400 +€0.52

*price indicative

Packaging Options:
RS Stock No.:
702-0420
Mfr. Part No.:
802-10-004-30-507101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

4

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.5A

Voltage Rating

100 V ac, 150 V dc

Gender

Male

Related links