Keysight Technologies N2870A Series N2871A Oscilloscope Probe, Voltage Type, 200 MHz, 10:1, BNC Connector
- RS Stock No.:
- 702-3899
- Distrelec Article No.:
- 301-50-481
- Mfr. Part No.:
- N2871A
- Manufacturer:
- Keysight Technologies
Image representative of range
Subtotal (1 unit)*
€420.00
(exc. VAT)
€516.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €420.00 |
*price indicative
- RS Stock No.:
- 702-3899
- Distrelec Article No.:
- 301-50-481
- Mfr. Part No.:
- N2871A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 10:1 | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 400V | |
| Connector Type | BNC | |
| Model Number | N2871A | |
| Number of Probes | 4 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 400V | |
| Series | N2870A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 10:1 | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 400V | ||
Connector Type BNC | ||
Model Number N2871A | ||
Number of Probes 4 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 400V | ||
Series N2870A | ||
Standards/Approvals No | ||
Keysight N2870A Series Passive Probes and Accessories
Compact design with a 2.5mm probe tip diameter provides better visibility to the circuit under test than conventional 5mm or 3.5mm probe tips. This makes it easier to probe todays fine pitched space ICs and components. The replaceable probe tip is also spring loaded, keeping it from slipping off the device being probed. To minimize the inductive effects that cause ringing of high speed signals, the innovative ground blade or spring ground connection can be used. Adhesive copper pads provided with the probe can be attached on top of an IC and connected to its ground pins to create a convenient ground plane for the probe to connect to. When used with the ground blade this method provides an ideal ground connection for probing signals with high frequency contents. The IC cap fits over the probe tip, providing a convenient self-aligning connection to fine-pitch IC pins.
Weight (probe only) 48g
Cable length 1.3m
Operating temperature 0 °C to +50°C
Non-operating temperature -40 °C to +70°C
Operating altitude 2000 m (6,561ft)
Non-operating altitude 15,000m (49,212 ft)
Operating humidity 80% room humidity for temperatures up to 31 °C, decreasing linearly to 40% at 50°C
Pollution degree 2
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Supplied with
1 spring-loaded probe tip, 4 spare probe tips (2 spring-loaded and 2 rigid) and 5 different IC caps for IC lead pitches from 0.5mm to 1.27mm
Related links
- Keysight Technologies N2870A Series N2873A Oscilloscope Probe 500 MHz BNC Connector
- RS PRO RS-TP Series Oscilloscope Probe 200 MHz BNC Connector
- Tektronix TPP Series TPP0201 Oscilloscope Probe 200 MHz BNC Connector
- Tektronix TPP Series TPP0200 Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies N2870A Series N2876A Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies N2870A Series N2874A Oscilloscope Probe 1.5 GHz BNC Connector
- BK Precision PR2000B Oscilloscope Probe 200 MHz BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200 MHz 100:1, BNC Connector
