RS PRO Oscilloscope Probe, Voltage Type, 200MHz, 10:1, BNC Connector
- RS Stock No.:
- 179-9563
- Distrelec Article No.:
- 304-05-382
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€57.60
(exc. VAT)
€70.85
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €57.60 |
**price indicative
- RS Stock No.:
- 179-9563
- Distrelec Article No.:
- 304-05-382
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Probe Type | Voltage | |
Attenuation | 10:1 | |
Bandwidth | 200MHz | |
Connector Type | BNC | |
Number of Probes | 1 | |
Series | RS-TP | |
Safety Category | CAT II 400V | |
Rise Time | <1.75ns | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Attenuation 10:1 | ||
Bandwidth 200MHz | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Series RS-TP | ||
Safety Category CAT II 400V | ||
Rise Time <1.75ns | ||
Related links
- RS PRO Oscilloscope Probe 200MHz BNC Connector
- RS PRO Oscilloscope Probe 350MHz BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector
- RS PRO Oscilloscope Probe 100MHz BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe...
- Tektronix TPP Series TPP0201 Oscilloscope Probe 200MHz BNC Connector
- Tektronix TPP Series TPP0200 Oscilloscope Probe 200MHz BNC Connector