Molex 73269 Series Surface Mount Female MCX, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 pack of 5 units)*

€3.51

(exc. VAT)

€4.315

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship from another location
  • Plus 1,485 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.702€3.51
50 - 95€0.592€2.96
100 - 245€0.528€2.64
250 - 495€0.456€2.28
500 +€0.42€2.10

*price indicative

Packaging Options:
RS Stock No.:
702-5429
Distrelec Article No.:
304-43-662
Mfr. Part No.:
73412-0114
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Connector

Coaxial Connector Type

MCX

Mount Type

Surface Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Gold

Polarity

Normal

Maximum Operating Temperature

260°C

Termination Type

Solder

Series

73269

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

Molex 73269 Series Coaxial Connector, 6GHz Operating Frequency, 50Ω Impedance - 73412-0114


This coaxial connector is a microcoaxial RF jack designed for PCB surface mounting. With an ultra-microminiature profile and dimensions allowing a mounted height of just 1.25mm, it provides a Compact solution Ideal for high-frequency applications. Operating at an impedance of 50Ω and a maximum frequency of 6GHz, this connector is suitable for various electronic and electrical setups requiring reliable performance.

Features & Benefits


• Designed for surface mounting, ensuring ease of installation

• Gold plating enhances conductivity and reduces signal loss

• Solder termination provides robust and Durable connectivity

• Straight body orientation simplifies integration into tight spaces

• Threads ensure secure and stable connection during operation

• Composed of phosphor bronze for improved mechanical strength

Applications


• Used in automation instruments requiring high-frequency connections

• Employed in electronic circuits where space is limited

• Suitable for RF in telecommunications equipment

• Utilised in consumer electronics demanding Compact connector solutions

How does the gold plating benefit the performance of this connector?


The gold plating improves electrical conductivity while minimising oxidation, which enhances the reliability of signal transmission and prolongs the connector’s lifespan.

What is the maximum operating temperature that this connector can withstand?


It can operate safely up to 260°C, making it suitable for environments where higher temperatures are prevalent.

Can this connector be used in lead-free soldering processes?


Yes, it is designed to be reflow capable for lead-free soldering processes, accommodating modern assembly requirements.

What impact does the ultra-microminiature design have on applications?


The ultra-microminiature design allows for high-density mounting on PCBs, making it an Ideal choice in Compact electronic devices without sacrificing performance.

How many connectors are supplied per reel?


This connector is available in reels of 1,000 units, facilitating bulk purchasing and efficient handling during assembly processes.

Related links