- RS Stock No.:
- 705-0730
- Mfr. Part No.:
- 0 500 97
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 705-0730
- Mfr. Part No.:
- 0 500 97
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Comfort and safety multi-socket extensions
This socket unit pivots on its own axis and the indicator switch can be operated by hand or foot (RS 705-0730 only.)
Indicator light displaying overvoltage protector status.
Indicator light displaying overvoltage protector status.
Supplied with
Auto-grip tie for bundling leads.
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.5m |
Number of Sockets | 6 |
Corded | Yes |
Socket Type | Type E - French |
Current Rating Unwound | 16A |
Switchable | Yes |
Power Indicator | Yes |