- RS Stock No.:
- 705-2143
- Mfr. Part No.:
- 28020501
- Manufacturer:
- Rose
Discontinued product
- RS Stock No.:
- 705-2143
- Mfr. Part No.:
- 28020501
- Manufacturer:
- Rose
- COO (Country of Origin):
- DE
Beluga Model 380 ExB Explosion Protection Hand Held Enclosure.
The Rose Beluga ExB series of hand-held enclosures are U-certified, IP65, excellent for applications within the Ex sector and gas-detection instrumentation. The Beluga ExB series are available in 3 sizes, Beluga 180, 220 and 380. The 180 and 220 sizes have a closed enclosure top and a window display opening. A fitted recess is standard for installing Ex-certified membrane keypads. The explosion and impact protected enclosures are made from Polyamide 12 and full certification is provided.
Features and Benefits.
Beluga ExB hand held enclosure 380 ExB.
Ex-applications.
U-Certified.
IP65.
3 Sizes available.
Made from Polyamide 12.
Explosion protection.
Colour is jet black (RAL 9005).
Impact resistant EN 60079-0.
Flame resistant UL 94 HB.
Surface resistance to IEC 60093.
Temperature range -20°C bis to +60°C.
Hand Held Enclosure Models Available.
• Stock number 7052130, Beluga 180 G ExB, closed top, display opening.
• Stock number 7052134, Beluga 220 G ExB, closed top, display opening.
• Stock number 7052143, Beluga 380 ExB
Enclosure Accessories Available.
• Stock number 7052146, Mounting Bracket / Hook Set for Beluga 180 (stock number 7052130) and Beluga 220 (7052134) hand held enclosures.
• The mounting brackets / hook sets do not include a magnet.
Enclosure Typical Applications.
• Ex Sector applications including gas detection instruments.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).
What is Supplied?
• Top and base with a seal.
Certificate No.
IECEx PTB 09.0019U, PTB 02 ATEX 1076U.
Standards
II 2G Ex e IIC Gb, II 2D Ex tb IIIC Db, IP65 (EN 60529). EN 60079-0, UL 94 HB, IEC 60093.
Attribute | Value |
---|---|
Body Material | Polyamide |
External Length | 68 mm |
External Width | 117 mm |
External Height | 380 mm |
IP Rating | IP65 |
Colour | Black |
External Dimensions | 68 x 117 x 380mm |
Push Buttons | No |
Special Features | Empty Enclosures for Ex-Applications, Optional version with display openings, Top and Base with Seal |
Hazardous Area Certification | ATEX |
Series | Beluga |
Keypad Recess | Yes |
Standards Met | EN 60079-0 |
- RS Stock No.:
- 705-2143
- Mfr. Part No.:
- 28020501
- Manufacturer:
- Rose
- COO (Country of Origin):
- DE
Beluga Model 380 ExB Explosion Protection Hand Held Enclosure.
The Rose Beluga ExB series of hand-held enclosures are U-certified, IP65, excellent for applications within the Ex sector and gas-detection instrumentation. The Beluga ExB series are available in 3 sizes, Beluga 180, 220 and 380. The 180 and 220 sizes have a closed enclosure top and a window display opening. A fitted recess is standard for installing Ex-certified membrane keypads. The explosion and impact protected enclosures are made from Polyamide 12 and full certification is provided.
Features and Benefits.
Beluga ExB hand held enclosure 380 ExB.
Ex-applications.
U-Certified.
IP65.
3 Sizes available.
Made from Polyamide 12.
Explosion protection.
Colour is jet black (RAL 9005).
Impact resistant EN 60079-0.
Flame resistant UL 94 HB.
Surface resistance to IEC 60093.
Temperature range -20°C bis to +60°C.
Hand Held Enclosure Models Available.
• Stock number 7052130, Beluga 180 G ExB, closed top, display opening.
• Stock number 7052134, Beluga 220 G ExB, closed top, display opening.
• Stock number 7052143, Beluga 380 ExB
Enclosure Accessories Available.
• Stock number 7052146, Mounting Bracket / Hook Set for Beluga 180 (stock number 7052130) and Beluga 220 (7052134) hand held enclosures.
• The mounting brackets / hook sets do not include a magnet.
Enclosure Typical Applications.
• Ex Sector applications including gas detection instruments.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).
What is Supplied?
• Top and base with a seal.
Certificate No.
IECEx PTB 09.0019U, PTB 02 ATEX 1076U.
Standards
II 2G Ex e IIC Gb, II 2D Ex tb IIIC Db, IP65 (EN 60529). EN 60079-0, UL 94 HB, IEC 60093.
Attribute | Value |
---|---|
Body Material | Polyamide |
External Length | 68 mm |
External Width | 117 mm |
External Height | 380 mm |
IP Rating | IP65 |
Colour | Black |
External Dimensions | 68 x 117 x 380mm |
Push Buttons | No |
Special Features | Empty Enclosures for Ex-Applications, Optional version with display openings, Top and Base with Seal |
Hazardous Area Certification | ATEX |
Series | Beluga |
Keypad Recess | Yes |
Standards Met | EN 60079-0 |